Teng Tools 16 mm 3 Drive Impact Socket, 29.5mm length
- RS Stock No.:
- 808-958
- Mfr. Part No.:
- 980511-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$16.72
(exc. GST)
$18.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.72 |
*price indicative
- RS Stock No.:
- 808-958
- Mfr. Part No.:
- 980511-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 16 mm | |
| Socket Type | 6 Point | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 29.5mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 16 mm | ||
Socket Type 6 Point | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 29.5mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket excels in automotive repair and maintenance tasks, offering exceptional durability and performance. Designed for professionals, it ensures reliable connections for power tools.
Manufactured from chrome molybdenum for enhanced strength
Black phosphate finish provides easy identification as an impact socket accessory
Features a retention groove for secure socket connection
Complies with ANSI standards for reliable quality
Lightweight design with a net weight of 64g for easy handling
Dimensions of 29.5 mm in length for versatility in tight spaces
Related links
- Teng Tools 16 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 14 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 17 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 11 mm 3/8 Drive Impact Socket, 29.5mm length
- Teng Tools 16 mm 3 Drive Impact Socket, 63mm length
- Facom 7/16 in 3/8 in Drive Impact Socket, 29.5mm length
- Teng Tools 16 mm 1 Drive Impact Socket, 78mm length
