Teng Tools 2-3/16 3 Drive Impact Socket, 71mm length
- RS Stock No.:
- 808-943
- Mfr. Part No.:
- 940136
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$50.91
(exc. GST)
$56.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.91 |
*price indicative
- RS Stock No.:
- 808-943
- Mfr. Part No.:
- 940136
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 2-3/16 | |
| Socket Type | 6 Point | |
| Drive Size | 3 | |
| Material | Chrome Molybdenum | |
| Overall Length | 71mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 2-3/16 | ||
Socket Type 6 Point | ||
Drive Size 3 | ||
Material Chrome Molybdenum | ||
Overall Length 71mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for professionals requiring robust performance and compatibility with power tools. It excels in automotive and engineering tasks, offering reliability and efficiency in demanding environments.
DIN standard design ensures secure usage with retaining pin and ring
Manufactured from chrome molybdenum for durability with power tools
Black phosphate finish allows for easy identification as an impact socket accessory
Includes a ring and pin fixing hole for secure attachment to Air guns
Related links
- Teng Tools 2-3/16 3/4 Drive Impact Socket, 71mm length
- Teng Tools 2-1/16 in 3/4 in Drive Impact Socket, 71mm length
- Bahco 2-1/16 in 3/4 in Drive Impact Socket, 71mm length
- Teng Tools 2 in 3 Drive Impact Socket, 68mm length
- Teng Tools 2-1/4 in 3/4 in Drive Impact Socket, 73mm length
- Teng Tools 1-13/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-3/16 3/4 Drive Impact Socket, 53mm length
- Teng Tools 15/16 3 Drive Impact Socket, 90mm length
