Facom 7/16 in 3/8 in Drive Impact Socket, 29.5mm length
- RS Stock No.:
- 235-6387
- Mfr. Part No.:
- NJ.14S
- Brand:
- Facom
Subtotal (1 unit)*
$72.13
(exc. GST)
$79.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.13 |
*price indicative
- RS Stock No.:
- 235-6387
- Mfr. Part No.:
- NJ.14S
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Type | Spline | |
| Socket Size | 7/16 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 29.5mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ASME, DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Type Spline | ||
Socket Size 7/16 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 29.5mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ASME, DIN ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom spline impact socket is a aerospace dedicated socket used for maintenance, fitting/removing engines and has black phosphate finish.
Drive size 3/8 inch
Related links
- Teng Tools 16 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 11 mm 3/8 Drive Impact Socket, 29.5mm length
- Teng Tools 14 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 17 mm 3 Drive Impact Socket, 29.5mm length
- Facom 7 mm 3/8 in Drive Impact Socket, 30 mm length
- Facom 7/8 in 3/4 in Drive Impact Socket, 50mm length
- Facom 7-Piece 1/2 in Impact Impact Socket
