Teng Tools 18 1/2 in Drive Impact Socket, 78mm length

This image is representative of the product range

Subtotal (1 unit)*

$41.48

(exc. GST)

$45.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.48

*price indicative

RS Stock No.:
810-248
Mfr. Part No.:
923818
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Size

18

Socket Type

Bit

Drive Size

1/2in

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

78mm

Finish

Black Phosphate

Standards/Approvals

3121

Drive Type

Square

COO (Country of Origin):
TW
The Teng Tools impact socket is designed for professional use, offering exceptional durability and performance for fastening applications with XZN/Triple Square type holes. Ideal for automotive and engineering sectors.

DIN standard design enables use with retaining pin and ring

Constructed from chrome molybdenum for robust power tool compatibility

Black phosphate finish facilitates easy identification as an impact socket accessory

Features a ring and pin fixing hole to secure the socket firmly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy