Teng Tools 12 mm 1 Drive Impact Socket, 78mm length

Subtotal (1 unit)*

$47.12

(exc. GST)

$51.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.12

*price indicative

RS Stock No.:
810-243
Mfr. Part No.:
921512-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Size

12 mm

Socket Type

Bit

Drive Size

1

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

78mm

Finish

Black Phosphate

Standards/Approvals

3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is engineered for efficiency and durability, designed specifically for use with fastenings featuring a hexagon hole. It accommodates power tools, ensuring versatile integration in demanding tasks.

Constructed from chrome molybdenum for reliable performance with power tools

Black phosphate finish facilitates easy identification as an impact socket accessory

Includes a ring and pin fixing hole on the female end for secure socket attachment

Designed to work with in-hex screws or grub screws effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy