Teng Tools 5 1 Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-917
- Mfr. Part No.:
- 921610
- Brand:
- Teng Tools
Subtotal (1 unit)*
$47.36
(exc. GST)
$52.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.36 |
*price indicative
- RS Stock No.:
- 808-917
- Mfr. Part No.:
- 921610
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | Bit | |
| Socket Size | 5 | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type Bit | ||
Socket Size 5 | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for fastening applications requiring a hexagon hole. Its robust construction and compatibility with power tools allow for efficient performance in various professional settings.
Manufactured from chrome molybdenum for enhanced durability and performance with power tools
Black phosphate finish aids in easy identification as an impact socket accessory
Features a ring and pin fixing hole for secure attachment during use
Specifically designed for in-hex screws or grub screws, ensuring versatility
Related links
- Teng Tools 5/8 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 5/8 1/2 Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 14 1 Drive Impact Socket, 78mm length
- Teng Tools 17 1 Drive Impact Socket, 78mm length
- Teng Tools 11 1 Drive Impact Socket, 78mm length
