Teng Tools 12 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 809-826
- Mfr. Part No.:
- 920615AN
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$33.55
(exc. GST)
$36.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.55 |
*price indicative
- RS Stock No.:
- 809-826
- Mfr. Part No.:
- 920615AN
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Millimetre | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 12 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Millimetre | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 12 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for high-performance applications, providing essential torque and durability. Its 1/2 inch deep impact design ensures compatibility with power tools for professional use, particularly in automotive and maintenance settings.
ANSI standard design features a retention groove for secure socket attachment
Constructed from chrome molybdenum for superior durability with power tools
Black phosphate finish allows easy identification as an impact socket accessory
1/2 inch Drive ANSI deep impact socket for versatile application
Related links
- Teng Tools 12 mm 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 18 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 5 1 Drive Impact Socket, 78mm length
- Teng Tools 15 1/2 Drive Impact Socket, 78mm length
- Teng Tools 16 mm 3/8 in Drive Impact Socket, 78mm length
