Teng Tools 21 mm 1/2 Drive Tyre Tool, 85mm length
- RS Stock No.:
- 810-226
- Mfr. Part No.:
- 920521N
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$49.52
(exc. GST)
$54.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.52 |
*price indicative
- RS Stock No.:
- 810-226
- Mfr. Part No.:
- 920521N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tyre Tool | |
| Unit of Measure | Millimetre | |
| Socket Type | Deep | |
| Socket Size | 21 mm | |
| Drive Size | 1/2 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 85mm | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tyre Tool | ||
Unit of Measure Millimetre | ||
Socket Type Deep | ||
Socket Size 21 mm | ||
Drive Size 1/2 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 85mm | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket wheel nut offers exceptional performance for automotive applications, designed specifically to tackle wheel nut tasks efficiently and safely.
Thin wall design allows access to recessed areas
Includes a protective sleeve, safeguarding alloy wheels
Constructed to DIN standards for compatibility with retaining pins and rings
Made from chrome molybdenum for durability with power tools
Related links
- Teng Tools 19 mm 1/2 Drive Tyre Tool, 85mm length
- Teng Tools 21 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 58mm length
- Teng Tools 21 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 37mm length
- Teng Tools 21 mm 12.7 mm Drive Impact Socket, 31mm length
- Teng Tools 21 mm 3/4 in Drive Impact Socket, 95 mm length
