Teng Tools 19 mm 1/2 Drive Tyre Tool, 85mm length
- RS Stock No.:
- 810-224
- Mfr. Part No.:
- 920519N
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$48.08
(exc. GST)
$52.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $48.08 |
*price indicative
- RS Stock No.:
- 810-224
- Mfr. Part No.:
- 920519N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tyre Tool | |
| Socket Type | Deep | |
| Socket Size | 19 mm | |
| Drive Size | 1/2 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 85mm | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tyre Tool | ||
Socket Type Deep | ||
Socket Size 19 mm | ||
Drive Size 1/2 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 85mm | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket wheel nut is engineered for precision and durability, ensuring optimal performance when utilised with power tools in automotive applications.
Thin wall design enables access to recessed areas
Protective sleeve safeguards alloy wheels during use
Constructed from chrome molybdenum for enhanced durability
Tapered ring and pin fixing hole secures fitment to Air tools
Related links
- Teng Tools 21 mm 1/2 Drive Tyre Tool, 85mm length
- Teng Tools 19 mm 1/2 Drive Impact Socket, 36mm length
- Teng Tools 19 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 19 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 19 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 19 mm 1/2 in Drive Impact Socket, 36mm length
- Teng Tools 19 mm 12.7 mm Drive Impact Socket, 30mm length
- Teng Tools 19 mm 3/4 in Drive Impact Socket, 50 mm length
