Teng Tools 21 mm 1/2 in Drive Impact Socket, 37mm length
- RS Stock No.:
- 809-838
- Mfr. Part No.:
- 920721-C
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$28.05
(exc. GST)
$30.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.05 |
*price indicative
- RS Stock No.:
- 809-838
- Mfr. Part No.:
- 920721-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 21 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum | |
| Overall Length | 37mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 21 mm | ||
Socket Type 6 Point | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum | ||
Overall Length 37mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3129 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for confined spaces, providing a short reach without compromising on power. Its Durable construction ensures reliability for professional applications, aligning with the needs of demanding users.
Short reach for use in confined spaces
Manufactured to DIN standard for secure use
Chromium molybdenum construction for power tool compatibility
Black phosphate finish aids easy identification as an impact socket
Related links
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 58mm length
- Teng Tools 21 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 21 mm 12.7 mm Drive Impact Socket, 31mm length
- Teng Tools 21 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 21 mm 3/4 in Drive Impact Socket, 95 mm length
- Teng Tools 21 mm 3/4 in Drive Impact Socket, 50 mm length
- Teng Tools 18 1/2 inch Drive Impact Socket, 78mm length
