Teng Tools 19 mm 3/4 in Drive Impact Socket, 50mm length
- RS Stock No.:
- 103-021
- Mfr. Part No.:
- 940519-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$70.18
(exc. GST)
$77.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.18 |
*price indicative
- RS Stock No.:
- 103-021
- Mfr. Part No.:
- 940519-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 19 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 25 | |
| Material | Polyamide 66 | |
| Overall Length | 50mm | |
| Standards/Approvals | IEC 61984, UL 1059, UL 1977, EN 60947, EN 61984 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 19 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 3/4in | ||
Number of Pieces 25 | ||
Material Polyamide 66 | ||
Overall Length 50mm | ||
Standards/Approvals IEC 61984, UL 1059, UL 1977, EN 60947, EN 61984 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact socket made from chrome molybdenum for use with power tools and black phosphate finish for easy identification as an impact socket accessory with ring and pin fixing hole on the female end to secure the socket.
DIN standard design for use with a retaining pin and ring
Designed and manufactured to DIN3129
No batteries included
Related links
- Teng Tools 19 mm 3/4 in Drive Impact Socket, 95 mm length
- Teng Tools 19 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 19 mm 1/2 Drive Impact Socket, 36mm length
- Teng Tools 19 mm 1/2 in Drive Impact Socket, 36mm length
- Teng Tools 19 mm 12.7 mm Drive Impact Socket, 28.5 mm length
- Teng Tools 19 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 19 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 19 mm 12.7 mm Drive Impact Socket, 30mm length
