Teng Tools 19 mm 1 Drive Impact Socket, 38mm length
- RS Stock No.:
- 810-222
- Mfr. Part No.:
- 920519AN
- Brand:
- Teng Tools
Subtotal (1 unit)*
$23.12
(exc. GST)
$25.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.12 |
*price indicative
- RS Stock No.:
- 810-222
- Mfr. Part No.:
- 920519AN
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Type | 6 Point | |
| Socket Size | 19 mm | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Type 6 Point | ||
Socket Size 19 mm | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a high-quality accessory designed for efficient use with power tools, featuring an ANSI standard design that ensures a secure connection during operation.
Constructed from chrome molybdenum for durability and longevity
Black phosphate finish allows for easy identification as an impact socket
1/2 inch drive compatible, fitting standard power tool requirements
ANSI regular impact socket with a 6-point design for enhanced grip
Related links
- Teng Tools 12 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 1/2 1 Drive Impact Socket, 38mm length
- Teng Tools 20 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 17 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 21 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 15 1 Drive Impact Socket, 38mm length
- Teng Tools 16 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 19 mm 1/2 Drive Impact Socket, 36mm length
