Teng Tools 1/2 1 Drive Impact Socket, 38mm length
- RS Stock No.:
- 810-207
- Mfr. Part No.:
- 920112
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$21.46
(exc. GST)
$23.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.46 |
*price indicative
- RS Stock No.:
- 810-207
- Mfr. Part No.:
- 920112
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | inch | |
| Socket Size | 1/2 | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure inch | ||
Socket Size 1/2 | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a high-performance tool designed for efficient power tool usage. Crafted with precision, it serves professionals in automotive and maintenance industries, ensuring reliability and durability during demanding tasks.
DIN standard design allows secure use with retaining pin and ring
Manufactured from chrome molybdenum for enhanced durability
Black phosphate finish ensures easy identification as an impact socket
Features a ring and pin fixing hole for secure socket fitting
Related links
- Teng Tools 1/2 1/2 Drive Impact Socket, 38mm length
- Teng Tools 13 1/2 in Drive Impact Socket, 38mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 19 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 20 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 17 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 21 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 15 1 Drive Impact Socket, 38mm length
