Teng Tools 17 mm 1 Drive Impact Socket, 38mm length
- RS Stock No.:
- 809-903
- Mfr. Part No.:
- 920517AN
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$19.03
(exc. GST)
$20.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.03 |
*price indicative
- RS Stock No.:
- 809-903
- Mfr. Part No.:
- 920517AN
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Size | 17 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Size 17 mm | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for high-performance applications, featuring a robust construction that ensures a secure connection to the drive end while maintaining compatibility with power tools.
Constructed from chrome molybdenum for enhanced durability with power tools
Black phosphate finish provides easy identification as an impact socket accessory
1/2 inch drive design is suitable for use with standard impact tools
ANSI standard design includes a retention groove for secure socket attachment
Related links
- Teng Tools 17 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 17 mm 1/2 Drive Impact Socket, 34mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 19 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 20 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 17 mm 1/2 inch Drive Impact Socket, 58mm length
- Teng Tools 21 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 16 mm 1 Drive Impact Socket, 38mm length
