Teng Tools 12 mm 1/2 in Drive Impact Socket, 78mm length

Subtotal (1 unit)*

$32.14

(exc. GST)

$35.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.14

*price indicative

RS Stock No.:
809-824
Mfr. Part No.:
920612AN
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Size

12 mm

Socket Type

6 Point

Drive Size

1/2in

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

78mm

Finish

Black Phosphate

Standards/Approvals

ANSI

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools 1/2 inch Deep Impact Socket is a robust tool designed for professional use with power tools, offering reliability and performance for demanding tasks.

Manufactured from chrome molybdenum, ensuring durability under high torque

Features a retention groove for secure attachment to drive ends

Black phosphate finish allows for easy identification as an impact socket accessory

Designed to comply with ANSI standards for performance and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy