Teng Tools 41 mm 3/4 in Drive Impact Socket, 58mm length
- RS Stock No.:
- 103-151
- Mfr. Part No.:
- 940541-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$118.29
(exc. GST)
$130.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.29 |
*price indicative
- RS Stock No.:
- 103-151
- Mfr. Part No.:
- 940541-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 41 mm | |
| Drive Size | 3/4in | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 58mm | |
| Finish | Satin | |
| Standards/Approvals | VDE/1000V | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Standard Impact Socket | ||
Socket Size 41 mm | ||
Drive Size 3/4in | ||
Material Chrome Vanadium Steel | ||
Overall Length 58mm | ||
Finish Satin | ||
Standards/Approvals VDE/1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact socket made from chrome molybdenum for use with power tools and black phosphate finish for easy identification as an impact socket accessory with ring and pin fixing hole on the female end to secure the socket.
DIN standard design for use with a retaining pin and ring
Designed and manufactured to DIN3129
No batteries included
Related links
- Teng Tools 38 mm 3/4 in Drive Impact Socket, 58 mm length
- Teng Tools 40 mm 3/4 in Drive Impact Socket, 58 mm length
- Teng Tools 41 mm 3/4 in Drive Impact Socket, 95 mm length
- SAM 41 mm 19.05 mm Drive Impact Socket, 58 mm length
- BETA 41 mm 19.05 mm Drive Impact Socket, 58 mm length
- Bahco 41 mm 19.05 mm Drive Impact Socket, 58 mm length
- Teng Tools 41 mm 1 Drive Impact Socket, 67mm length
- BETA 40 mm 19.05 mm Drive Impact Socket, 58 mm length
