Teng Tools 38 mm 1 Drive Impact Socket, 65mm length
- RS Stock No.:
- 809-786
- Mfr. Part No.:
- 910538
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$93.34
(exc. GST)
$102.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.34 |
*price indicative
- RS Stock No.:
- 809-786
- Mfr. Part No.:
- 910538
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Type | 6 Point | |
| Socket Size | 38 mm | |
| Drive Size | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 65mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Type 6 Point | ||
Socket Size 38 mm | ||
Drive Size 1 | ||
Material Chrome Molybdenum | ||
Overall Length 65mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is expertly designed for optimal performance with power tools, specifically tailored to meet DIN standards for reliable functionality in demanding environments.
Constructed from Durable chrome molybdenum for enhanced longevity
Features a black phosphate finish for easy identification as an impact socket
Incorporates a ring and pin fixing hole for secure socket attachment
Designed for 1-inch drive applications, accommodating 38mm socket size
Manufactured to DIN specifications, ensuring high-quality performance
Weighs 700 grams, balancing robustness with manageable handling
Related links
- Teng Tools 36 mm 1 Drive Impact Socket, 65mm length
- Facom 38 mm 25.4 mm Drive Impact Socket, 65mm length
- Facom 36 mm 25.4 mm Drive Impact Socket, 65mm length
- Teng Tools 38 mm 3/4 in Drive Impact Socket, 58 mm length
- Teng Tools 38 mm 3/4 in Drive Impact Socket, 95 mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 31mm length
- Teng Tools 46 mm 1 Drive Impact Socket, 74mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 38mm length
