HAZET 17 → 27 mm 1/2 in Drive Impact Socket Set, 342mm length

Subtotal (1 unit)*

$683.37

(exc. GST)

$751.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$683.37

*price indicative

RS Stock No.:
645-070
Mfr. Part No.:
163-463/15
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Impact Socket Set

Unit of Measure

Imperial/Metric

Socket Type

Square

Socket Size

17 → 27 mm

Drive Size

1/2in

Number of Pieces

15

Overall Length

342mm

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The HAZET Impact socket set seamlessly combines organisation and protection for your tools, ensuring efficient access and storage. Ideal for workplace environments, this system utilises high-quality PE foam to keep tools secure and in prime condition. Each recess is precisely milled to fit specific tools, preventing them from shifting and allowing for quick visibility of any missing items. Designed for both tool trolleys and work benches, this system supports effective preservation against dirt and impacts, while also offering easy maintenance, making it a must-have for professionals focused on efficiency.

Safety and organisation for your workplace

Perfect organisation system for easy tracking of tool locations

Saves time with Rapid tool access

Recessed grips facilitate quick tool removal

Two-coloured foam insert for efficient completeness checks

Precisely milled recesses ensure tools stay in place

Highly effective protection against dirt and impact

Durable PE foam is resistant to oil and chemicals

Easy to clean: simply brush, rinse, and dry

Versatile for tool trolleys or work benches

Unlimited combination options for various tools

Supports up to 15 tools for comprehensive organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy