HAZET M6 to M18 1/2 in Drive Screwdriver Socket Set, 172mm length
- RS Stock No.:
- 644-838
- Mfr. Part No.:
- 163-243/7
- Brand:
- HAZET
Subtotal (1 unit)*
$305.31
(exc. GST)
$335.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.31 |
*price indicative
- RS Stock No.:
- 644-838
- Mfr. Part No.:
- 163-243/7
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Screwdriver Socket Set | |
| Unit of Measure | Imperial/Metric | |
| Socket Type | Square | |
| Socket Size | M6 to M18 | |
| Drive Size | 1/2in | |
| Number of Pieces | 7 | |
| Overall Length | 172mm | |
| Finish | Tin Coated | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Screwdriver Socket Set | ||
Unit of Measure Imperial/Metric | ||
Socket Type Square | ||
Socket Size M6 to M18 | ||
Drive Size 1/2in | ||
Number of Pieces 7 | ||
Overall Length 172mm | ||
Finish Tin Coated | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Tool Set offers a comprehensive solution for maintaining an organised and efficient workspace. This product is engineered for manual operation, featuring a short design that provides easy access to tools. Constructed with high-quality PE foam, it safeguards tools from dirt and impact while ensuring they remain perfectly in place. The dimensions measure 172 mm x 114 mm, making it a Compact choice for tool trolleys and workbenches. Designed specifically for 7 tools, this system not only contributes to workplace safety but also enhances productivity by allowing for quick and reliable checks of tool availability. Its innovative features make it a must-have for professionals who Value precision and organisation in their tool storage.
Short design facilitates easy reach and quick access
Two-coloured foam insert allows for efficient completeness checks
Precisely milled recesses ensure tools dont wobble or shift
Constructed from Durable PE foam, resistant to oils and chemicals
Optimises space utilisation in your workspace
Recessed grips allow for Rapid tool removal
Compatible with HAZET Assistent and various tool trolleys
Designed to keep your tools in perfect condition
Related links
- HAZET 10 to 22 mm 3/8 in Drive Socket Set, 342 mm length
- HAZET 14 mm 1/4 in Drive Socket Set, 342 mm length
- HAZET 10 to 22 mm 3/8 in Drive Socket Set, 392 mm length
- HAZET 17 to 27 mm 1/2 in Drive Impact Socket Set, 342 mm length
- Teng Tools 1/4 in Hex Phillips Slotted Ratchet Screwdriver, 172 mm length
- Elesa Matt Black Polypropylene Handle 7 mm Height 172 mm Length
- Hammond Fluorescent Black Clear Aluminium 42mm Width, 172 mm Length
- Hammond Black Powder Coated Black Clear Aluminium 42mm Width, 172 mm Length
