HAZET 10 → 22 mm 3/8 in Drive Socket Set, 342mm length
- RS Stock No.:
- 645-020
- Mfr. Part No.:
- 163-181/17
- Brand:
- HAZET
Subtotal (1 unit)*
$577.21
(exc. GST)
$634.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $577.21 |
*price indicative
- RS Stock No.:
- 645-020
- Mfr. Part No.:
- 163-181/17
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Socket Set | |
| Socket Size | 10 → 22 mm | |
| Socket Type | Square | |
| Drive Size | 3/8in | |
| Number of Pieces | 17 | |
| Overall Length | 342mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Unit of Measure Imperial/Metric | ||
Product Type Socket Set | ||
Socket Size 10 → 22 mm | ||
Socket Type Square | ||
Drive Size 3/8in | ||
Number of Pieces 17 | ||
Overall Length 342mm | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Socket set is a high-quality, Durable solution designed to enhance tool organisation and accessibility. This innovative storage system features the HAZET Safety-Insert-System (SIS), which offers effective protection and optimal arrangement for your tools. Crafted in Germany, it provides a perfect fit for a celebrated range of tools while enhancing operational efficiency in workshops or tool trolleys. The dimensions of the system create a tailored space for up to 17 tools, ensuring each item is easy to locate and secure. With design elements focused on user convenience, the system not only saves time but also aids in maintaining a pristine condition of your tools, thus elevating your workplace experience.
Precision-milled recesses provide an optimum fit, preventing tools from wobbling out of place
The two-coloured soft foam insert allows for a quick and reliable completeness check
Recessed grips enable Rapid tool removal for increased efficiency
Durable PE foam is resistant to oil and chemicals, offering long-lasting protection
Easy to maintain; simply brush under running water and let dry
Designed for seamless adaptation to tool trolleys or work benches
Effective protection against dirt and impact keeps tools in pristine condition
Unlimited combination options allow for personalised organisation
Lightweight design at 1.21 kg facilitates portability without compromising durability
Related links
- HAZET 14 mm 1/4 in Drive Socket Set, 342 mm length
- HAZET 17 to 27 mm 1/2 in Drive Impact Socket Set, 342 mm length
- HAZET 10 to 22 mm 3/8 in Drive Socket Set, 392 mm length
- HAZET M6 to M18 1/2 in Drive Screwdriver Socket Set, 172 mm length
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece 3/8 in Square Socket Set
- HAZET 342 mm Flat Handle Included
- HAZET 17 mm 1/2 in Drive Impact Socket Set, 87 mm length
