Gedore 1/2 in 1/2 in Drive Impact Socket, 44mm length
- RS Stock No.:
- 602-579
- Mfr. Part No.:
- 6223970
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$50.65
(exc. GST)
$55.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.65 |
*price indicative
- RS Stock No.:
- 602-579
- Mfr. Part No.:
- 6223970
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial/Metric | |
| Socket Type | Impact | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Special Steel | |
| Overall Length | 44mm | |
| Finish | Manganese Phosphated | |
| Standards/Approvals | ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Impact Socket | ||
Unit of Measure Imperial/Metric | ||
Socket Type Impact | ||
Socket Size 1/2 in | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Special Steel | ||
Overall Length 44mm | ||
Finish Manganese Phosphated | ||
Standards/Approvals ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Impact socket 1/2 inch is an essential tool designed for precision and durability, catering specifically to machine-operated applications. Crafted from high-quality Gedore special steel and manganese-phosphated for enhanced strength and corrosion resistance, this socket ensures reliable performance. With a square drive that conforms to DIN 3121 - G 12.5 and ISO 1174 standards, it delivers optimal torque transfer with its perfect fit. Weighing just 0.073 kg and measuring a total length of 44 mm, this socket is designed for ease of use, ensuring that it can be seamlessly integrated into your toolkit for a range of tasks, making it indispensable for professionals and enthusiasts alike.
Constructed from Gedore special steel, providing exceptional durability
Manganese phosphated surface treatment for increased resistance against wear and corrosion
Lightweight allowing for easy handling during extended use
Total length of 44 mm enhances accessibility in confined workspaces
Designed for machine operation, enabling efficient and effective performance
Backup circlip and pin feature for improved stability and safety during use
Related links
- Gedore 1/2 in 1/2 in Drive Impact Socket, 44 mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 47 mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 50 mm length
- Facom 44 mm 3/4 in Drive Impact Socket, 90 mm length
- BETA 44 mm 19.05 mm Drive Impact Socket, 90 mm length
- BETA 44 mm 19.05 mm Drive Impact Socket, 62 mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 55 mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 35 mm length
