BETA 44 mm 19.05 mm Drive Impact Socket, 62mm length

Subtotal (1 unit)*

$114.12

(exc. GST)

$125.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.12

*price indicative

RS Stock No.:
225-0378
Mfr. Part No.:
728 44
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

Hexagon

Socket Size

44 mm

Drive Size

19.05mm

Number of Pieces

1

Overall Length

62mm

Standards/Approvals

DIN 3129, UNI/ISO 2725

Drive Type

Square

RoHS Status: Exempt

The BETA impact hexagon socket has drive size of 3/4 inch and socket size of 44 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy