Gedore 1/2 in 1/2 in Drive Impact Socket, 50mm length
- RS Stock No.:
- 608-456
- Mfr. Part No.:
- 1560557
- Brand:
- Gedore
Subtotal (1 unit)*
$33.21
(exc. GST)
$36.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.21 |
*price indicative
- RS Stock No.:
- 608-456
- Mfr. Part No.:
- 1560557
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial/Metric | |
| Socket Size | 1/2 in | |
| Socket Type | Impact | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Finish | Gun Metal | |
| Standards/Approvals | ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Impact Socket | ||
Unit of Measure Imperial/Metric | ||
Socket Size 1/2 in | ||
Socket Type Impact | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Finish Gun Metal | ||
Standards/Approvals ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Impact socket is engineered for machine-operated applications, making it an essential tool for professionals who demand efficiency and reliability. Designed according to DIN 3129 and ISO 2725-2 standards, this socket is universally compatible with all standard electric and Air tools. Constructed from Gedore's special steel with a Durable gun-metal finish, it ensures longevity while providing a secure fit with its square drive per DIN 3121 - G 12.5 and ISO 1174. Whether you're tackling automotive repAirs or heavy machinery, this socket combines quality with precision, guaranteeing optimal performance and ease of use in any mechanical endeavour.
Designed to conform to DIN 3129 and ISO 2725 2 standards for reliable use
Compatible with all standard electric and Air tools for versatile applications
Crafted from Gedore special steel for superior durability and strength
Features a gun metal finish to resist wear and provide a professional appearance
Machine operated design facilitates quick and efficient work processes
Total height of 41 mm and length of 50 mm optimises ease of handling
Insert diameters of 30 mm and 41 mm allow for compatibility with various fasteners
Related links
- Expert by Facom 27mm 50 mm length
- Expert by Facom 32mm 50 mm length
- Expert by Facom 30 mm 1/2 in Drive Impact Socket, 50 mm length
- Teng Tools 30 mm 1/2 in Drive Impact Socket, 50 mm length
- Bahco 32 mm 1/2 in Drive Impact Socket, 50 mm length
- Teng Tools 32 mm 1/2 in Drive Impact Socket, 50 mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 47 mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 44 mm length
