SAM 1/2 in 1/2 in Drive Impact Socket, 35mm length

Subtotal (1 unit)*

$32.34

(exc. GST)

$35.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.34

*price indicative

RS Stock No.:
209-568
Mfr. Part No.:
NS-301
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

1/2 in

Socket Type

Deep Impact Socket

Drive Size

1/2in

Number of Pieces

1

Overall Length

35mm

Standards/Approvals

NF ISO 1711-1, ISO 1711-2, ISO 1711-1, DIN ISO 1711-1

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

NS-301


The SAM Outillage impact bit-holder socket is precision-engineered for exceptional performance with its 1/2 inch square drive. Crafted in France, it guarantees high durability and functionality, suitable for both professionals and DIY enthusiasts. Its design ensures compatibility with various standards, offering reliable use in demanding tasks. Lightweight yet strong, this socket is ideal for handling tough jobs efficiently.

Designed for 1/2 inch square end fittings

Manufactured in France to meet top-quality standards

Lightweight for reduced fatigue and ease of handling

Complies with NF ISO 1711-1 and DIN ISO 1711-1 for reliability

Includes a lifetime guarantee for lasting user satisfaction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy