Expert by Facom 19 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 188-3004
- Mfr. Part No.:
- E113609
- Brand:
- Expert by Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-3004
- Mfr. Part No.:
- E113609
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 19 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 78mm | |
| Finish | Blackened | |
| Standards/Approvals | RoHS | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 19 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 78mm | ||
Finish Blackened | ||
Standards/Approvals RoHS | ||
Drive Type Square | ||
Designed specifically to withstand demands of impact machinery
Chrome-Molybdenum steel
For your safety, use impact sockets with appropriate rings and pins
Related links
- Expert by Facom 21 mm 1/2 in Drive Impact Socket, 78 mm length
- Expert by Facom 10 mm 1/2 in Drive Impact Socket, 78 mm length
- Expert by Facom 13 mm 1/2 in Drive Impact Socket, 78 mm length
- Expert by Facom 17 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 19 mm 1/2 in Drive Impact Socket, 78 mm length
- RS PRO 19 mm 1/2 in Drive Impact Socket, 78 mm length
- BETA 19 mm 12.7 mm Drive Impact Socket, 78 mm length
- Expert by Facom 19 mm 1/2 in Drive Impact Socket, 38mm length