Wera 3/8 in Drive Impact Socket Set, 377 mm length
- RS Stock No.:
- 256-282
- Mfr. Part No.:
- 05005451001
- Brand:
- Wera
Subtotal (1 unit)*
$161.97
(exc. GST)
$178.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.97 |
*price indicative
- RS Stock No.:
- 256-282
- Mfr. Part No.:
- 05005451001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Imperial or Metric | Metric | |
| Socket Type | Hexagon | |
| Drive Size | 3/8 in | |
| Socket Head Type | 6 point | |
| Overall Length | 377 mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Imperial or Metric Metric | ||
Socket Type Hexagon | ||
Drive Size 3/8 in | ||
Socket Head Type 6 point | ||
Overall Length 377 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wera Socket rail with 10 Impactor socket wrenches for 3/8 inch drive tools. Impactor technology ensures long service life even under extreme conditions. The hexagon profile allows high power transmission while protecting the profile. Take it easy Tool finder with colour coding for easy size identification. The rail can temporarily attach to metallic surfaces and features a twist to unlock function for secure socket locking.
Impactor technology for longer service life
Hexagonal profile for precise screw driving and high power transmission
Cross bore and ring socket for securing locking pin and ring
Hexagonal profile for precise screw driving and high power transmission
Cross bore and ring socket for securing locking pin and ring
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
