Bahco M14 1/2 in Drive Deep Impact Socket, 78mm length

Subtotal (1 unit)*

$56.75

(exc. GST)

$62.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.75

*price indicative

RS Stock No.:
163-664
Mfr. Part No.:
BBR201P67814
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Metric

Product Type

Deep Impact Socket

Socket Type

Deep Impact Socket

Socket Size

M14

Drive Size

1/2in

Number of Pieces

1

Material

Steel

Overall Length

78mm

Finish

Black Phosphate

Standards/Approvals

No

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco 1/2" Square Drive Deep Impact Socket Driver for XZN Head Screws with Phosphate Finish M14 x 78 mm


The Bahco Tools 1/2 Inch Square Drive Deep Impact Socket Driver is expertly designed for those tackling XZN head screws, particularly in brake system applications. Engineered from high performance alloy steel, it boasts a robust black phosphate finish that enhances durability while resisting corrosion. With a length of 78 mm, this socket offers the perfect balance between reach and control, making it an essential tool for automotive professionals and enthusiasts alike. The impact socket can withstand the rigours of power tools, ensuring efficiency and precision during use.

Crafted from high performance alloy steel for strength

Black phosphate finish offers enhanced corrosion resistance

Designed for XZN head screws for a perfect fit

Retail packed for convenience and easy shelving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy