RS PRO 8 mm 1/2 in Drive Impact Socket, 38mm length

Subtotal (1 unit)*

$5.55

(exc. GST)

$6.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.55

*price indicative

RS Stock No.:
460-114
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

8 mm

Socket Type

Square

Drive Size

1/2in

Material

Chrome Molybdenum Steel

Overall Length

38mm

Finish

Blackened

Standards/Approvals

DIN 3120-C12.5

Drive Type

Square

COO (Country of Origin):
CN

RS PRO 1/2 in Drive Impact Socket, 6 Point, 8 mm


The RS PRO 1/2 inch drive impact socket is designed for a wide range of automotive repair and mechanical applications. It is ideal for use with pneumatic and electric impact wrenches, providing reliable performance and durability.

Features and Benefits


Made of Chrome Molybdenum Steel: Ensures durability and long-lasting performance

Square drive 1/2”: Compatible with standard impact wrenches

Hex Socket Head: Provides a secure fit for fasteners

Black finish: Offers corrosion resistance for extended tool life

Applications


Automotive repair

Mechanical maintenance

Pneumatic and electric impact wrench operations

Additional Information


Drive Type: 6 Point Socket

Socket Size: 8 mm

Socket Type: Standard Impact Socket

Imperial or Metric: Metric

Overall Length: 38 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy