SAM 14 mm 12.7 mm Drive Impact Socket Set, 38mm length

Subtotal (1 unit)*

$36.10

(exc. GST)

$39.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.10

*price indicative

RS Stock No.:
221-2395
Mfr. Part No.:
NS-TX-14
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket Set

Socket Size

14 mm

Socket Type

Hexagon

Drive Size

12.7mm

Number of Pieces

1

Overall Length

38mm

Standards/Approvals

ISO, EN

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM screwdriver bits are used by 9mm/11mm slotted, torx and impact screwdrivers. The screwdriver bit comes with different head types used by square ,hexagonal and impact screwdrivers. The screwdriver bits used by the screwdrivers have essential applic

Premium quality product

Designed to unscrew the screw, nuts or bolts jammed or stick

Efficient and has industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy