SAM 14mm, 1/2 in Drive Impact Socket
- RS Stock No.:
- 211-555
- Mfr. Part No.:
- 19144-14
- Brand:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-555
- Mfr. Part No.:
- 19144-14
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 14mm | |
| Imperial or Metric | Metric | |
| Drive Size | 1/2 in | |
| Socket Head Type | Torx Bit | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Type Deep Impact Socket | ||
Socket Size 14mm | ||
Imperial or Metric Metric | ||
Drive Size 1/2 in | ||
Socket Head Type Torx Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19144-14
The SAM Outillage Torx impact socket is engineered to excel under extreme forces from electric and pneumatic tools. Featuring a pin and ring locking mechanism for secure operation, it ensures maximum safety during use. The burnished finish provides both durability and an appealing look while reducing friction. Built to withstand rigorous conditions, this socket remains a reliable and high-performance choice for automotive professionals.
Designed for heavy-duty use with impact machines
Locking system enhances safety during operation
Superior wear resistance ensures long-lasting performance
Burnished finish improves durability and reduces friction
Lightweight design facilitates ease of handling
Locking system enhances safety during operation
Superior wear resistance ensures long-lasting performance
Burnished finish improves durability and reduces friction
Lightweight design facilitates ease of handling
Related links
- SAM 18 mm 1/2 in Drive Impact Socket
- SAM 12mm, 1/2 in Drive Impact Socket
- SAM 20 mm 1/2 in Drive Impact Socket
- SAM 10 mm 1/2 in Drive Impact Socket
- SAM 14 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 14 mm 12.7 mm Drive Impact Socket Set, 38 mm length
- SAM 14 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 1/2 in Drive Impact Socket, 150 mm length
