SAM 20 mm 1/2 in Drive Impact Socket
- RS Stock No.:
- 211-559
- Mfr. Part No.:
- 19144-20
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-559
- Mfr. Part No.:
- 19144-20
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 20 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/2in | |
| Finish | Burnished | |
| Standards/Approvals | RoHS, NF ISO 1174-2, NF ISO 1711-2 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 20 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/2in | ||
Finish Burnished | ||
Standards/Approvals RoHS, NF ISO 1174-2, NF ISO 1711-2 | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19144-20
The SAM Outillage Torx socket female is crafted to excel with both electric and pneumatic impact machines, offering unmatched durability and performance. Its robust construction and burnished finish ensure long-lasting use while maintaining a sleek look. The innovative pin and ring locking system provides stability and precision during operation. Ideal for automotive tasks, this socket combines strength with versatility, making it a reliable tool for both professionals and enthusiasts. Enjoy dependable results and quality craftsmanship with this expertly engineered socket.
Built to withstand the forces of impact machines
Secure locking mechanism with pin and ring
High wear resistance for extended tool longevity
Burnished finish for enhanced durability and appearance
Lightweight design for improved handling
Related links
- SAM 20 mm 1/2 in Drive Impact Socket, 80 mm length
- SAM 20 mm 1 in Drive Impact Socket, 20.5mm length
- SAM 20 mm 1/2 in Drive Impact Socket, 38mm length
- SAM 20 mm Tubular Box Spanner, 152mm Overall
- SAM 170 mm Blade, 170 mm Overall
- SAM 20 mm Tubular Box Spanner, 210mm Overall
- SAM 18 mm 1/2 in Drive Impact Socket
- SAM 10 mm 1/2 in Drive Impact Socket
