SAM 10 mm 1/2 in Drive Impact Socket
- RS Stock No.:
- 211-552
- Mfr. Part No.:
- 19144-10
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-552
- Mfr. Part No.:
- 19144-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 10 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/2in | |
| Standards/Approvals | RoHS, NF ISO 1711-2, NF ISO 1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 10 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/2in | ||
Standards/Approvals RoHS, NF ISO 1711-2, NF ISO 1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
19144-10
The SAM Outillage Torx socket female is designed to excel in high-demand automotive tasks with its robust and impact-ready construction. Its burnished finish enhances durability and resists wear, making it a reliable choice for professionals. The precision locking mechanism ensures secure engagement, while the compact design provides easy access to confined areas. Ideal for both electric and pneumatic tools, this socket delivers consistent performance and longevity in tough working environments.
High-impact design ensures optimal performance
Locking pin and ring enhance security
Burnished finish for superior wear resistance
Compatible with electric and pneumatic tools
Compact design allows for use in tight spaces
- RS Stock No. 0163846
- Mfr. Part No. K7800M-10
Each
$14.57
Related links
- SAM 10 mm 1/4 in Drive Impact Socket, 23 mm length
- SAM 10 mm 1/2 in Drive Impact Socket, 38mm length
- SAM 10 mm 12.7 mm Drive Impact Socket, 38 mm length
- SAM 10 mm 9.53 mm Drive Impact Socket, 32 mm length
- SAM 20 mm 1/2 in Drive Impact Socket
- SAM 18 mm 1/2 in Drive Impact Socket
- SAM 10 mm Tubular Box Spanner, 100mm Overall
- SAM 14mm, 1/2 in Drive Impact Socket












