SAM 35 mm 1/2 in Drive Impact Socket

Subtotal (1 unit)*

$133.13

(exc. GST)

$146.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.13

*price indicative

RS Stock No.:
211-355
Mfr. Part No.:
19141-35M
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

35 mm

Socket Type

Deep Impact Socket

Drive Size

1/2in

Standards/Approvals

RoHS, NF ISO2725-2, NF ISO1711-2, NF ISO1174-2

RoHS Status: Exempt

COO (Country of Origin):
TW

19141-35M


The SAM Outillage extra-long slim shock socket is engineered to excel in tight spaces, providing unmatched access and performance. Its extra-thin profile ensures easy handling of hard-to-reach fasteners, while the burnished finish offers superior durability and corrosion resistance. Adhering to rigorous NF ISO standards, this socket guarantees precise, reliable use. Ideal for both professionals and DIY enthusiasts, its lightweight design and robust construction make it a versatile choice for pneumatic applications.

Extra-thin profile for enhanced access in confined areas

Burnished finish increases resistance to corrosion and wear

Complies with NF ISO1174-2 and NF ISO1711-2 standards

Complies with NF ISO2725-2 standard

Lightweight design at 370g ensures easy handling

Guaranteed for life under normal conditions for lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy