SAM 1/2 in 17 mm Drive Impact Socket
- RS Stock No.:
- 266-8233
- Mfr. Part No.:
- 19141-17M
- Brand:
- SAM
Subtotal (1 unit)*
$51.06
(exc. GST)
$56.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.06 |
*price indicative
- RS Stock No.:
- 266-8233
- Mfr. Part No.:
- 19141-17M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 17mm | |
| Material | Stainless Steel | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO1174-2, NF ISO1711-2, NF ISO2725-2 | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial/Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 1/2 in | ||
Drive Size 17mm | ||
Material Stainless Steel | ||
Finish Burnished | ||
Standards/Approvals NF ISO1174-2, NF ISO1711-2, NF ISO2725-2 | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM impact shock socket that is extra long slim and with 1/2 inch and 17 mm extra thin. This accessories for pneumatic and impact wrench.
Burnished finish
170 g weight
Related links
- SAM 1/2 in 32 mm Drive Impact Socket
- SAM 1/2 in 36 mm Drive Impact Socket
- SAM 17 mm 1/2 in Drive Impact Socket, 100 mm length
- SAM 35 mm 1/2 in Drive Impact Socket
- SAM 21 mm 1/2 in Drive Impact Socket
- SAM 19 mm 1/2 in Drive Impact Socket
- SAM 24 mm 1/2 in Drive Impact Socket
- SAM 23 mm 1/2 in Drive Impact Socket
