SAM 29 mm 1 in Drive Impact Socket

Subtotal (1 unit)*

$239.75

(exc. GST)

$263.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.75

*price indicative

RS Stock No.:
210-249
Mfr. Part No.:
19178-29+400
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric, IN

Product Type

Impact Socket

Socket Type

Deep Impact Socket

Socket Size

29 mm

Drive Size

1in

Standards/Approvals

NF ISO 1174-2, NF ISO 1711-2, NF ISO 2725-2

RoHS Status: Exempt

COO (Country of Origin):
TW

19178-29+400


The SAM Outillage torque impact socket is engineered for exceptional performance with impact wrenches. It provides quick and reliable engagement, ideal for both initial tightening and final adjustments. Built to meet rigorous industry standards, this socket ensures durability and efficiency in any automotive setting.

Designed for high-impact wrench performance

Facilitates fast and efficient engagement with fasteners

Versatile compatibility with different fastener types

Constructed to adhere to strict industry standards

Suitable for initial tightening before precision torque application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy