SAM 54 mm 30 mm Drive Impact Socket, 62mm length

Subtotal (1 unit)*

$125.71

(exc. GST)

$138.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.71

*price indicative

RS Stock No.:
270-9705
Mfr. Part No.:
NM-30
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

54 mm

Socket Type

Hexagon

Drive Size

30mm

Number of Pieces

1

Material

Steel

Overall Length

62mm

Finish

Burnished

Standards/Approvals

NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM short hexagonal impact socket designed to resist the force transmitted by impact tools (screwdrivers, electric or air impact wrenches) used in the automotive or other industries.

Ring and pin locking

Very high wear resistance

Burnished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy