SAM 1/2 in Drive 1/2 in Bit Hex, 55mm Overall Length
- RS Stock No.:
- 266-8356
- Mfr. Part No.:
- SC-5-4
- Brand:
- SAM
Subtotal (1 unit)*
$26.24
(exc. GST)
$28.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.24 |
*price indicative
- RS Stock No.:
- 266-8356
- Mfr. Part No.:
- SC-5-4
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 1/2 in | |
| Drive Size | 1/2in | |
| Socket Type | Bit | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Standards/Approvals | NF ISO 2936, NF ISO 1711-1 | |
| Overall Length | 55mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 1/2 in | ||
Drive Size 1/2in | ||
Socket Type Bit | ||
Number of Pieces 1 | ||
Insulated No | ||
Standards/Approvals NF ISO 2936, NF ISO 1711-1 | ||
Overall Length 55mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/2 inch hexagonal screwdriver socket that is 6 flat screwdriver sockets. This accessories for automotive, Wrenches and sockets for mechanic.
60 g weight
Related links
- SAM 1/2 in Drive 45689 in Bit Hex, 17mm Overall Length
- SAM 1/2 in 1/2 in Drive Impact Socket, 55 mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 140 mm length
- SAM 1/2 in Drive 19mm Torque Impact Socket, 223 mm Overall Length
- Facom 1/2 in Drive 27 mm 6 Point Square, 19mm Overall Length
- SAM 1/4 in Drive 4 mm Bit Hex, 31mm Overall Length
- SAM 3/8 in Drive 3/8 Bit Hex
- Knipex 1/2 in Drive 1/2 in Bit Hex VDE/1000V Approved, 9mm Overall Length
