SAM 12 mm 1/2 in Drive Impact Socket, 78mm length

Subtotal (1 unit)*

$106.88

(exc. GST)

$117.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.88

*price indicative

RS Stock No.:
209-570
Mfr. Part No.:
NSC-12-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

12 mm

Socket Type

6 Point

Drive Size

1/2in

Number of Pieces

1

Overall Length

78mm

Standards/Approvals

NF ISO 1174-2

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
TW

NSC-12-FME


The SAM Outillage 1/2 inch hexagonal impact screwdriver socket is expertly crafted for exceptional performance in automotive applications. Featuring a 6-flat design, it offers superior grip and torque handling. Its robust construction ensures durability, making it ideal for both professionals and DIY enthusiasts. The socket's compact and lightweight design, combined with an FME clip for secure attachment, enhances convenience and efficiency in every task.

Engineered for high-impact performance and durability

6-flat design provides superior grip and maximum torque

FME clip ensures secure attachment to tools

Lightweight and compact for easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy