SAM 21 mm 1/2 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 266-8234
- Mfr. Part No.:
- 19141-21P
- Brand:
- SAM
Subtotal (1 unit)*
$83.14
(exc. GST)
$91.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.14 |
*price indicative
- RS Stock No.:
- 266-8234
- Mfr. Part No.:
- 19141-21P
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 21 mm | |
| Socket Type | Impact | |
| Drive Size | 1/2in | |
| Overall Length | 100mm | |
| Finish | Anti-Rayure | |
| Standards/Approvals | NF ISO2725-2, NF ISO1711-2, NF ISO1174-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 21 mm | ||
Socket Type Impact | ||
Drive Size 1/2in | ||
Overall Length 100mm | ||
Finish Anti-Rayure | ||
Standards/Approvals NF ISO2725-2, NF ISO1711-2, NF ISO1174-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM no scratch long impact sockets that has a 100 mm length.
240 gram weight
Related links
- SAM 15 mm Impact Socket, 100 mm length
- SAM 17 mm 1/2 in Drive Impact Socket, 100 mm length
- SAM 19 mm 1/2 in Drive Impact Socket, 100 mm length
- SAM 12.7 mm 1/2 in Drive Impact Socket, 100 mm length
- SAM 21 mm 1/2 in Drive Impact Socket
- SAM 21 mm 1 in Drive Impact Socket, 58 mm length
- Bahco 21 mm 3/4 in Drive Deep Impact Socket, 100 mm length
- SAM 21 mm 12.7 mm Drive Impact Socket, 38 mm length
