SAM 1/2 in Drive Impact Socket, 100mm length
- RS Stock No.:
- 210-784
- Mfr. Part No.:
- 1100-90
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-784
- Mfr. Part No.:
- 1100-90
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 100mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3129 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 100mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3129 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1100-90
The SAM Outillage box of impact wrench sockets offers a versatile selection tailored for demanding tasks. Constructed to meet professional standards, this set ensures high performance and durability. The well-organized box makes transportation and storage straightforward, while the robust design stands up to rigorous use. Ideal for both home and workshop environments, it delivers the reliability and efficiency needed for various projects.
Diverse socket selection for different applications
Designed for use with 1/2 inch impact wrenches
Robust construction for durability in tough conditions
Compact packaging for easy transport and storage
Enhances toolkit reliability and performance
Related links
- SAM 3/8 in Drive Impact Socket, 100 mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 100 mm length
- SAM 17 mm 1/2 in Drive Impact Socket, 100 mm length
- SAM 21 mm 1/2 in Drive Impact Socket, 100 mm length
- SAM 19 mm 1/2 in Drive Impact Socket, 100 mm length
- SAM 12.7 mm 1/2 in Drive Impact Socket, 100 mm length
- SAM 13 mm 1/2 in Drive Impact Socket, 100 mm length
- SAM 50 mm 1 in Drive Impact Socket, 100 mm length
