SAM 17 mm 3/4 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 208-650
- Mfr. Part No.:
- NC-17-L
- Brand:
- SAM
Subtotal (1 unit)*
$97.96
(exc. GST)
$107.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.96 |
*price indicative
- RS Stock No.:
- 208-650
- Mfr. Part No.:
- NC-17-L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 17 mm | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 17 mm | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1174-2, NF ISO 1711-1 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NC-17-L
The SAM Outillage 3/4 inch long hexagonal impact socket is engineered for demanding tasks in industrial and automotive environments. Built to handle high-impact forces, it guarantees exceptional durability and performance. Its innovative locking design ensures a secure attachment to your tools, enhancing safety and efficiency. This socket is crafted to meet industry standards, making it a vital component of any professional toolkit.
Durable 6-flat design optimised for high torque applications
Lightweight construction for ease of use without compromising strength
Locking mechanism provides secure fit for enhanced safety during operation
Versatile application suitable for both industrial and automotive uses
Manufactured under rigorous standards for guaranteed reliability
Related links
- SAM 17 mm 19.05 mm Drive Impact Socket, 51 mm length
- SAM 17 mm 12.7 mm Drive Impact Socket, 80 mm length
- SAM 30 mm 19.05 mm Drive Impact Socket, 90 mm length
- SAM 21 mm 3/4 in Drive Impact Socket, 90 mm length
- SAM 41 mm 19.05 mm Drive Impact Socket, 90 mm length
- SAM 24 mm 19.05 mm Drive Impact Socket, 90 mm length
- SAM 19 mm 19.05 mm Drive Impact Socket, 90 mm length
- SAM 32 mm 19.05 mm Drive Impact Socket, 90 mm length
