DeWALT 14 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 172-642
- Mfr. Part No.:
- DT7532-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$7.78
(exc. GST)
$8.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.78 |
*price indicative
- RS Stock No.:
- 172-642
- Mfr. Part No.:
- DT7532-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Size | 14 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 38mm | |
| Standards/Approvals | No | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Size 14 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 38mm | ||
Standards/Approvals No | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 1/2 inch Shallow Impact Socket 14mm is designed for industrial use with both pneumatic and battery-powered impact wrenches. Its 6-point convex pattern enhances durability, making it a reliable tool for various applications.
6-point convex pattern for increased durability
Suitable for use with pneumatic and battery-powered impact wrenches
Easy to clean
Related links
- DeWALT 19 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 20 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 18 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 13 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 21 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 17 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 22 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 15 mm 1/2 in Drive Impact Socket, 38 mm length
