DeWALT 20 mm 1/2 in Drive Impact Socket, 38mm length

Subtotal (1 unit)*

$12.01

(exc. GST)

$13.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.01

*price indicative

RS Stock No.:
172-254
Mfr. Part No.:
DT7538-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Impact Socket

Unit of Measure

Imperial

Socket Size

20 mm

Socket Type

Standard Impact Socket

Drive Size

1/2in

Overall Length

38mm

Standards/Approvals

No

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 1/2 inch Shallow Impact Socket is a durable and versatile tool suitable for use with both pneumatic and battery powered impact wrenches. With a 6 point convex pattern, this impact socket offers increased durability for a variety of industrial applications.

6 point convex pattern for increased durability

Suitable for use with industrial tested and approved pneumatic and battery powered impact wrenches

Versatile tool for a variety of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy