Bahco 15 mm 3/8 in Drive Impact Socket, 28mm length
- RS Stock No.:
- 163-787
- Mfr. Part No.:
- K7401M-15
- Brand:
- Bahco
Subtotal (1 unit)*
$23.77
(exc. GST)
$26.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.77 |
*price indicative
- RS Stock No.:
- 163-787
- Mfr. Part No.:
- K7401M-15
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric, IN | |
| Product Type | Impact Socket | |
| Socket Size | 15 mm | |
| Socket Type | Hexagon | |
| Drive Size | 3/8in | |
| Material | Steel | |
| Overall Length | 28mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO 2725, DIN 3129 | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric, IN | ||
Product Type Impact Socket | ||
Socket Size 15 mm | ||
Socket Type Hexagon | ||
Drive Size 3/8in | ||
Material Steel | ||
Overall Length 28mm | ||
Finish Phosphate | ||
Standards/Approvals ISO 2725, DIN 3129 | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 3/8" Square Drive Impact Socket with 15 mm Hex Profile and Phosphate Finish
The Bahco Tools Impact Socket is designed for professionals who demand precision and durability in their tools. Crafted with a dynamic-drive profile, this socket protects nuts and screws from rounding, ensuring a secure grip. The phosphate finish not only enhances longevity but also adds a layer of resistance against wear and tear. Perfect for use with machines requiring clamping springs, it significantly reduces potential damage during operation.
Constructed from high-performance alloy steel for exceptional strength
Complies with DIN 3121-F and ISO 1174 drive standard
Related links
- Bahco 15 mm 1/2 in Drive Impact Socket, 28 mm length
- Bahco 16 mm 3/8 in Drive Impact Socket, 28 mm length
- Bahco 15 mm 12.7 mm Drive Impact Socket, 38 mm length
- Bahco 24 mm 1/2 in Drive Impact Socket, 28 mm length
- Bahco 14 mm 1/2 in Drive Impact Socket, 28 mm length
- Bahco 22 mm 1/2 in Drive Impact Socket, 28 mm length
- Bahco 13 mm 1/2 in Drive Impact Socket, 28 mm length
- Bahco 10 mm 1/2 in Drive Impact Socket, 28 mm length
