DeWALT 15 mm 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 172-331
- Mfr. Part No.:
- DT7549-QZ
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-331
- Mfr. Part No.:
- DT7549-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Size | 15 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 78mm | |
| Standards/Approvals | No | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Size 15 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 78mm | ||
Standards/Approvals No | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 15mm 1/2 inch Impact Socket (Deep) is a high-quality deep socket designed for impact use. With a diameter of 15mm and 1/2 inch fitment, this socket is durable and reliable for various applications.
Impact rated for heavy-duty use
Deep socket design for accessing tight spaces
15mm diameter for versatile use
1/2 inch fitment for compatibility with a wide range of tools
Cleanable design for easy maintenance
Related links
- DeWALT 15 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 14 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 12 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 19 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 16 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 13 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 24 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT 22 mm 1/2 in Drive Impact Socket, 78 mm length
