Teng Tools 26 mm 1/2 in Drive Impact Socket, 45mm length
- RS Stock No.:
- 103-035
- Mfr. Part No.:
- 920526N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$45.21
(exc. GST)
$49.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.21 |
*price indicative
- RS Stock No.:
- 103-035
- Mfr. Part No.:
- 920526N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 26 mm | |
| Socket Type | Standard Impact Socket | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum | |
| Overall Length | 45mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 26 mm | ||
Socket Type Standard Impact Socket | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum | ||
Overall Length 45mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3129 | ||
Drive Type Impact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact socket made from chrome molybdenum for use with power tools and black phosphate finish for easy identification as an impact socket accessory with ring and pin fixing hole on the female end to secure the socket.
DIN standard design for use with a retaining pin and ring
Designed and manufactured to DIN3129
No batteries included
Related links
- Bahco 26 mm 1/2 in Drive Impact Socket, 45 mm length
- Teng Tools 25 mm 1/2 in Drive Impact Socket, 45 mm length
- Teng Tools 27 mm 1/2 in Drive Impact Socket, 45 mm length
- Teng Tools 17 mm 12.7 mm Drive Impact Socket, 26 mm length
- Expert by Facom 24mm 45 mm length
- Bahco 17 mm 12.7 mm Drive Impact Socket, 45 mm length
- SAM 24 mm 12.7 mm Drive Impact Socket, 45 mm length
- Gedore 24 mm 12.5 mm Drive Impact Socket, 45 mm length
