Bahco 17 mm 12.7 mm Drive Impact Socket, 45mm length
- RS Stock No.:
- 717-7093
- Mfr. Part No.:
- K7801VM-17
- Brand:
- Bahco
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-7093
- Mfr. Part No.:
- K7801VM-17
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 17 mm | |
| Socket Type | Hexagon | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 45mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 17 mm | ||
Socket Type Hexagon | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 45mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Bahco ½ in Impact Sockets (K7801VM)
½ in drive heavy-duty impact sockets for use in industrial applications. Reinforced design especially suited for wheel nuts.
Features and Benefits
Forged, phosphated
Vanadium Extra
Black finish
High performance alloy steel
T = depth of female hexagon
Individual Sockets
Standards
DIN 3121-G 12,5; ISO 1174
Related links
- Bahco 17 mm 12.7 mm Drive Impact Socket, 38 mm length
- Bahco 17 mm 12.7 mm Drive Impact Socket, 80 mm length
- Bahco 22 mm 1/2 in Drive Impact Socket, 45 mm length
- Bahco 19mm 45 mm length
- Bahco 27 mm 12.7 mm Drive Impact Socket, 45 mm length
- Bahco 33.34 mm 12.7 mm Drive Impact Socket, 45 mm length
- Bahco 25 mm 12.7 mm Drive Impact Socket, 45 mm length
- SAM 24 mm 12.7 mm Drive Impact Socket, 45 mm length
