Expert by Facom 24mm, 1/2 in Drive Impact Socket, 45 mm length
- RS Stock No.:
- 188-2996
- Mfr. Part No.:
- E113592
- Brand:
- Expert by Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-2996
- Mfr. Part No.:
- E113592
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Socket Size | 24mm | |
| Socket Type | Standard Impact Socket | |
| Imperial or Metric | Metric | |
| Drive Size | 1/2 in | |
| Number of Pieces | 1 | |
| Finish | Blackened | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 45 mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Socket Size 24mm | ||
Socket Type Standard Impact Socket | ||
Imperial or Metric Metric | ||
Drive Size 1/2 in | ||
Number of Pieces 1 | ||
Finish Blackened | ||
Material Chrome Molybdenum Steel | ||
Overall Length 45 mm | ||
Drive Type Square | ||
Designed specifically to withstand demands of impact machinery
Chrome-Molybdenum steel
For your safety, use impact sockets with appropriate rings and pins
Chrome-Molybdenum steel
For your safety, use impact sockets with appropriate rings and pins
Related links
- Bahco 26 mm 1/2 in Drive Impact Socket, 45 mm length
- Bahco 17 mm 12.7 mm Drive Impact Socket, 45 mm length
- SAM 24 mm 12.7 mm Drive Impact Socket, 45 mm length
- Gedore 24 mm 12.5 mm Drive Impact Socket, 45 mm length
- BETA 27 mm 12.7 mm Drive Impact Socket, 45 mm length
- BETA 56 mm 19.05 mm Drive Impact Socket, 45 mm length
- Bahco 25 mm 12.7 mm Drive Impact Socket, 45 mm length
- Bahco 27 mm 12.7 mm Drive Impact Socket, 45 mm length