SAM 24 mm 12.7 mm Drive Impact Socket, 45mm length
- RS Stock No.:
- 221-2359
- Mfr. Part No.:
- NS-24
- Brand:
- SAM
Subtotal (1 unit)*
$25.32
(exc. GST)
$27.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.32 |
*price indicative
- RS Stock No.:
- 221-2359
- Mfr. Part No.:
- NS-24
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 24 mm | |
| Socket Type | Hexagon | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Overall Length | 45mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 24 mm | ||
Socket Type Hexagon | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Overall Length 45mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM 30 mm 24 mm Drive Impact Socket, 45 mm length
- SAM 24 mm 12.7 mm Drive Impact Socket, 80 mm length
- Bahco 17 mm 12.7 mm Drive Impact Socket, 45 mm length
- BETA 27 mm 12.7 mm Drive Impact Socket, 45 mm length
- Bahco 25 mm 12.7 mm Drive Impact Socket, 45 mm length
- Bahco 27 mm 12.7 mm Drive Impact Socket, 45 mm length
- Bahco 33.34 mm 12.7 mm Drive Impact Socket, 45 mm length
- SAM 24 mm 1/2 in Drive Impact Socket, 38mm length
