Subtotal (1 unit)*
$36.43
(exc. GST)
$40.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 47 unit(s) shipping from 29 January 2027
- Plus 108 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.43 |
*price indicative
- RS Stock No.:
- 734-091
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Buffer | |
| Protection Shape | Square | |
| Material | Rubber, Styrene Butadiene Rubber | |
| Length | 148mm | |
| Colour | Black | |
| Height | 50mm | |
| Width | 50mm | |
| Opening Size | 148 x 50 x 50 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Buffer | ||
Protection Shape Square | ||
Material Rubber, Styrene Butadiene Rubber | ||
Length 148mm | ||
Colour Black | ||
Height 50mm | ||
Width 50mm | ||
Opening Size 148 x 50 x 50 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Rectangular Buffer, Natural Rubber and Styrene Butadiene Rubber
This RS PRO rectangular buffer is designed to provide effective shock absorption and protection in industrial environments. Made from Durable natural rubber and styrene butadiene rubber, it is Ideal for applications requiring robust impact resistance.
Features and Benefits
Material: Constructed from natural rubber and styrene butadiene rubber for enhanced durability and flexibility.
Shape: Rectangular design ensures optimal coverage and protection.
Size: Dimensions of 148 x 50 x 50 mm for versatile application.
Colour: Black finish for a professional appearance and easy integration.
Shape: Rectangular design ensures optimal coverage and protection.
Size: Dimensions of 148 x 50 x 50 mm for versatile application.
Colour: Black finish for a professional appearance and easy integration.
Applications
Industrial machinery protection
Warehouse and loading dock safety
Equipment and vehicle bumpers
Warehouse and loading dock safety
Equipment and vehicle bumpers
Additional Information
The buffer is designed to fit openings of 148 x 50 x 50 mm, ensuring compatibility with a range of installations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
